There are no models available for this part yet.
Overview of BZT52C7V5 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZT52C7V5 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-BZT52C7V5CT-ND
|
DigiKey | ZENER SOD-123F 7.5V 0.5W 5% Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
2150 In Stock |
|
$0.0150 / $0.1600 | Buy Now | |
DISTI #
637-BZT52C7V5
|
Mouser Electronics | Zener Diodes Zener, SOD-123F, 7.5V, 0.5W, 5% RoHS: Compliant | 8957 |
|
$0.0220 / $0.1600 | Buy Now | |
Onlinecomponents.com | Zener Diode - SOD-123F - 7.5V - 0.5W - 5% RoHS: Compliant | 69000 Factory Stock |
|
$0.0133 / $0.0209 | Buy Now | ||
DISTI #
BZT52C7V5-DIO
|
TME | Diode: Zener, 0.5W, 7.5V, SMD, reel,tape, SOD123F, single diode Min Qty: 25 | 1727 |
|
$0.0165 / $0.0414 | Buy Now | |
Master Electronics | Zener Diode - SOD-123F - 7.5V - 0.5W - 5% RoHS: Compliant | 69000 Factory Stock |
|
$0.0133 / $0.0209 | Buy Now |
CAD Models for BZT52C7V5 by Diotec Semiconductor AG
Part Data Attributes for BZT52C7V5 by Diotec Semiconductor AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
7 Ω
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
7.5 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
5
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZT52C7V5
This table gives cross-reference parts and alternative options found for BZT52C7V5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C7V5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C7V5 | Zener Diode, 7.5V V(Z), 6.6%, 0.5W | Silicon Standard Corp | BZT52C7V5 vs BZT52C7V5 |
BZT52C7V5 | Zener Diode | Daco Semiconductor Co Ltd | BZT52C7V5 vs BZT52C7V5 |
BZT52C7V5-T1 | Zener Diode, 7.5V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C7V5 vs BZT52C7V5-T1 |
BZT52C7V5-E3-18 | Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C7V5 vs BZT52C7V5-E3-18 |
BZT52C7V5 | Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C7V5 vs BZT52C7V5 |
BZT52C7V5-TP-HF | Zener Diode, | Micro Commercial Components | BZT52C7V5 vs BZT52C7V5-TP-HF |
BZT52C7V5 | Zener Diode, 7.5V V(Z), 5%, 0.41W, Silicon, Unidirectional, SOD-123FL, 2 PIN | SPC Multicomp | BZT52C7V5 vs BZT52C7V5 |
BZT52C7V5-13 | Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C7V5 vs BZT52C7V5-13 |
BZT52C7V5-7-F | Zener Diode, 7.5V V(Z), 6.04%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C7V5 vs BZT52C7V5-7-F |
BZT52C7V5-G3-08 | Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C7V5 vs BZT52C7V5-G3-08 |
Related Parts for BZT52C7V5
-
BZT52B3V3Zener Diodes
-
BAT54WS-TPRectifier Diodes
-
BZW04-37BTransient Suppressors
-
CC0805KRX7RBBB102Fixed Capacitors
-
IPW60R190C6Power Field-Effect Transistors
-
232273462402Fixed Resistors
-
MMBT4401LT1Small Signal Bipolar Transistors
-
C8051F921-G-GMMicrocontrollers
-
FDN360PSmall Signal Field-Effect Transistors