Part Details for BZT52C9V1-13 by Diodes Incorporated
Overview of BZT52C9V1-13 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZT52C9V1-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4061 |
|
RFQ | ||
|
Chip1Cloud | DIODE ZENER 9.1V 500MW SOD123 | 2010 |
|
RFQ |
Part Details for BZT52C9V1-13
BZT52C9V1-13 CAD Models
BZT52C9V1-13 Part Data Attributes
|
BZT52C9V1-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C9V1-13
Diodes Incorporated
Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.08% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C9V1-13
This table gives cross-reference parts and alternative options found for BZT52C9V1-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C9V1-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C9V1-7 | Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C9V1-13 vs BZT52C9V1-7 |
BZT52C9V1 | Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C9V1-13 vs BZT52C9V1 |
BZT52C9V1-TP-HF | Zener Diode, | Micro Commercial Components | BZT52C9V1-13 vs BZT52C9V1-TP-HF |
BZT52C9V1 | Zener Diode, 9.1V V(Z), 6.077%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | BZT52C9V1-13 vs BZT52C9V1 |
BZT52C9V1-E3-08 | Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C9V1-13 vs BZT52C9V1-E3-08 |
BZT52C9V1-7-F | Zener Diode, 9.1V V(Z), 6.08%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C9V1-13 vs BZT52C9V1-7-F |
BZT52C9V1Q-13-F | Zener Diode, 9.1V V(Z), 6.08%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C9V1-13 vs BZT52C9V1Q-13-F |
BZT52C9V1-GS08 | Zener Diode, 9.1V V(Z), 6.08%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Vishay Semiconductors | BZT52C9V1-13 vs BZT52C9V1-GS08 |
BZT52C9V1-E3-18 | Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C9V1-13 vs BZT52C9V1-E3-18 |
BZT52C9V1-HE3-08 | Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C9V1-13 vs BZT52C9V1-HE3-08 |