BZT52C9V1
Description: Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2

Overview of BZT52C9V1 by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BZT52C9V1 by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT52C9V1 by Lite-On Semiconductor Corporation

BZT52C9V1
Lite-On Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITE-ON SEMICONDUCTOR CORP
Package Description
GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
9.1 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
6.08%
Working Test Current
5 mA
Want to compare parts?
  1. BZT52C9V1
    Lite-On Semiconductor Corporation
    Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
    VS

Alternate Parts for BZT52C9V1

This table gives cross-reference parts and alternative options found for BZT52C9V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C9V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT52C9V1-TP Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components BZT52C9V1 vs BZT52C9V1-TP
BZT52C9V1-E3-08 Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C9V1 vs BZT52C9V1-E3-08
BZT52C9V1 Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C9V1 vs BZT52C9V1
BZT52C9V1-13-F Zener Diode, 9.1V V(Z), 6.08%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C9V1 vs BZT52C9V1-13-F
BZT52C9V1-GS08 Zener Diode, 9.1V V(Z), 6.08%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Vishay Semiconductors BZT52C9V1 vs BZT52C9V1-GS08
BZT52C9V1-T1 Zener Diode, 9.1V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd BZT52C9V1 vs BZT52C9V1-T1
BZT52C9V1-HE3-18 Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C9V1 vs BZT52C9V1-HE3-18
BZT52C9V1 Zener Diode, 9.1V V(Z), 6.5%, 0.5W Taiwan Semiconductor BZT52C9V1 vs BZT52C9V1
BZT52C9V1 Zener Diode Daco Semiconductor Co Ltd BZT52C9V1 vs BZT52C9V1
BZT52C9V1 Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components BZT52C9V1 vs BZT52C9V1
Part Number Description Manufacturer Compare
ZMC9.1 Zener Diode, 9.05V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF, LS-31, 2 PIN Diotec Semiconductor AG BZT52C9V1 vs ZMC9.1
BZV55-B9V1,135 Zener Diode, 9.1V V(Z), 2%, 0.4W, Silicon, Unidirectional Nexperia BZT52C9V1 vs BZV55-B9V1,135
BZV55-B9V1 Zener Diode, 9.1V V(Z), 2%, Silicon, Unidirectional, General Instrument Corp BZT52C9V1 vs BZV55-B9V1
BZT52C9V1 Zener Diode Daco Semiconductor Co Ltd BZT52C9V1 vs BZT52C9V1
MMSZ9V1ET3G 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi BZT52C9V1 vs MMSZ9V1ET3G
MMSZ9V1T3G 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN onsemi BZT52C9V1 vs MMSZ9V1T3G
BZT52C9V1-TP-HF Zener Diode, Micro Commercial Components BZT52C9V1 vs BZT52C9V1-TP-HF
BZT55C9V1-TP Zener Diode, 9.1V V(Z), 0.5W, Silicon, Unidirectional, QUADROMELF-2 Micro Commercial Components BZT52C9V1 vs BZT55C9V1-TP
BZT55C9V1 Zener Diode, 9.1V V(Z), 6.077%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, QUADROMELF-2 Lite-On Semiconductor Corporation BZT52C9V1 vs BZT55C9V1
BZT52C9V1Q-7-F Zener Diode, 9.1V V(Z), 6.08%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C9V1 vs BZT52C9V1Q-7-F

Related Parts for BZT52C9V1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52C9V1 by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52C9V1 by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of BZT52C9V1 would you like to use for your alert(s)?
  • Please alert me when BZT52C9V1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52C9V1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52C9V1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52C9V1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52C9V1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52C9V1 by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: