-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T8835
|
Newark | Diode, Zener, 9.1V, 200Mw, Sod323, Zener Voltage Nom:9.1V, Power Dissipation:200Mw, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Diodes Inc. BZT52C9V1S-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0550 / $0.2740 | Buy Now |
DISTI #
BZT52C9V1S-FDICT-ND
|
DigiKey | DIODE ZENER 9.1V 200MW SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
139042 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
BZT52C9V1S-7-F
|
Avnet Americas | Diode Zener Single 9.1V 6% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZT52C9V1S-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1728000 Factory Stock |
|
$0.0190 / $0.0224 | Buy Now |
DISTI #
621-BZT52C9V1S-F
|
Mouser Electronics | Zener Diodes 200mW 10V Zener AEC-Q101 Qualified RoHS: Compliant | 6883 |
|
$0.0300 / $0.2700 | Buy Now |
DISTI #
V79:2366_26974732
|
Arrow Electronics | Zener Diode Single 9.1V 6.08% 15Ohm 200mW 2-Pin SOD-323 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2140 | Americas - 65975 |
|
$0.0180 / $0.1458 | Buy Now |
DISTI #
A03:0893_01706286
|
Arrow Electronics | Zener Diode Single 9.1V 6.08% 15Ohm 200mW 2-Pin SOD-323 T/R Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2317 | Asia - 33000 |
|
$0.0248 / $0.0324 | Buy Now |
DISTI #
P40:2555_08706996
|
Arrow Electronics | Zener Diode Single 9.1V 6.08% 15Ohm 200mW 2-Pin SOD-323 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks Date Code: 2317 | Europe - 6000 |
|
$0.0172 / $0.0185 | Buy Now |
DISTI #
V36:1790_06692229
|
Arrow Electronics | Zener Diode Single 9.1V 6.08% 15Ohm 200mW 2-Pin SOD-323 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2303 | Americas - 3000 |
|
$0.0182 / $0.0195 | Buy Now |
DISTI #
V72:2272_06692229
|
Arrow Electronics | Zener Diode Single 9.1V 6.08% 15Ohm 200mW 2-Pin SOD-323 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2111 Container: Cut Strips | Americas - 2190 |
|
$0.1473 / $0.1494 | Buy Now |
|
Future Electronics | BZT52C9V1S Series 9.1 V 10 mA 200 mW Surface Mount Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0271 / $0.0310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy