Part Details for BZT52C9V1S-7 by Diodes Incorporated
Overview of BZT52C9V1S-7 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C9V1S-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1385 |
|
$1.2915 / $3.4440 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4832 |
|
Buy Now |
Part Details for BZT52C9V1S-7
BZT52C9V1S-7 CAD Models
BZT52C9V1S-7 Part Data Attributes
|
BZT52C9V1S-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C9V1S-7
Diodes Incorporated
Zener Diode, 9.1V V(Z), 6.08%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.08% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C9V1S-7
This table gives cross-reference parts and alternative options found for BZT52C9V1S-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C9V1S-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C9V1S-F | Zener Diode, 9.1V V(Z), 5%, 0.2W | Formosa Microsemi Co Ltd | BZT52C9V1S-7 vs BZT52C9V1S-F |
BZT52C9V1S | Zener Diode, 9.1V V(Z), 6.08%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2 | Rectron Semiconductor | BZT52C9V1S-7 vs BZT52C9V1S |
BZT52C9V1S-T1-LF | Zener Diode, 9.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C9V1S-7 vs BZT52C9V1S-T1-LF |
BZT52C9V1S-FL | Zener Diode | Formosa Microsemi Co Ltd | BZT52C9V1S-7 vs BZT52C9V1S-FL |
BZT52C9V1S | Zener Diode, 9.1V V(Z), 6.08%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C9V1S-7 vs BZT52C9V1S |
BZT52C9V1SQ-7-F | Zener Diode, 9.1V V(Z), 6.08%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C9V1S-7 vs BZT52C9V1SQ-7-F |
934062937115 | Zener Diode, 9.1V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | BZT52C9V1S-7 vs 934062937115 |
RD9.1SB-T2 | 9.06V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | Renesas Electronics Corporation | BZT52C9V1S-7 vs RD9.1SB-T2 |
RD9.1SB | 9.055V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | Renesas Electronics Corporation | BZT52C9V1S-7 vs RD9.1SB |
BZT52C9V1S-TP | Zener Diode, 9.1V V(Z), 6.08%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C9V1S-7 vs BZT52C9V1S-TP |