Part Details for BZT52C9V1S by Lite-On Semiconductor Corporation
Overview of BZT52C9V1S by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZT52C9V1S
BZT52C9V1S CAD Models
BZT52C9V1S Part Data Attributes:
|
BZT52C9V1S
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BZT52C9V1S
Lite-On Semiconductor Corporation
Zener Diode, 9.1V V(Z), 6.08%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.08% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C9V1S
This table gives cross-reference parts and alternative options found for BZT52C9V1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C9V1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934057639115 | Zener Diode, 9.1V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | BZT52C9V1S vs 934057639115 |
BZX384-C9V1 | Zener Diode, 9.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, | General Instrument Corp | BZT52C9V1S vs BZX384-C9V1 |
CMDZ9V1BK | Zener Diode, 9.1V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | BZT52C9V1S vs CMDZ9V1BK |
BZT52C9V1S-T1-LF | Zener Diode, 9.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C9V1S vs BZT52C9V1S-T1-LF |
BZT52C9V1S | Zener Diode, | Hitano Enterprise Corp | BZT52C9V1S vs BZT52C9V1S |
CMDZ9V1TR13LEADFREE | Zener Diode, 9.1V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | BZT52C9V1S vs CMDZ9V1TR13LEADFREE |
BZX384-C9V1,115 | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | BZT52C9V1S vs BZX384-C9V1,115 |
BZT52C9V1S-13 | Zener Diode, 9.1V V(Z), 6.08%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C9V1S vs BZT52C9V1S-13 |
BZT52C9V1S-T1 | Zener Diode, 9.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C9V1S vs BZT52C9V1S-T1 |
BZT52C9V1S-F | Zener Diode, 9.1V V(Z), 5%, 0.2W | Formosa Microsemi Co Ltd | BZT52C9V1S vs BZT52C9V1S-F |