-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IS82C59A-12X96 | Renesas Electronics Corporation | CMOS Priority Interrupt Controller | |
SiT8924BA-12-XXS-40.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SiT1618BA-12-XXS-20.000000 | SiTime | Standard Frequency, High Temperature Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BZT52H-A12XTR-ND
|
DigiKey | BZT52H-A12/SOD123F/SOD2 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1076 / $0.1464 | Buy Now |
DISTI #
BZT52H-A12X
|
Avnet Americas | - Tape and Reel (Alt: BZT52H-A12X) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1019 | Buy Now |
DISTI #
771-BZT52H-A12X
|
Mouser Electronics | Zener Diodes BZT52H-A12/SOD123F/SOD2 RoHS: Compliant | 0 |
|
$0.1070 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.1148 | Buy Now |
DISTI #
BZT52H-A12X
|
TTI | Zener Diodes BZT52H-A12/SOD123F/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1080 / $0.1160 | Buy Now |
DISTI #
BZT52H-A12X
|
Avnet Silica | (Alt: BZT52H-A12X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BZT52H-A12X
|
EBV Elektronik | (Alt: BZT52H-A12X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy