BZT52HC10WFQ-7
Diodes Incorporated
Description: Zener Diode, 10V V(Z), 6%, 0.375W, Silicon, Unidirectional, SOD-123F, 2 PIN

Overview of BZT52HC10WFQ-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense

Price & Stock for BZT52HC10WFQ-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 31-BZT52HC10WFQ-7-ND
DigiKey Zener Diode SOD123F T&R 3K Min Qty: 3000 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.0596
$0.0596 Buy Now
DISTI # BZT52HC10WFQ-7
Avnet Americas Diode Zener Single 10V 6% 830mW 2-Pin SOD-123F T/R - Tape and Reel (Alt: BZT52HC10WFQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0396
$0.0396 Buy Now
DISTI # 621-BZT52HC10WFQ-7
Mouser Electronics Zener Diodes Zener Diode SOD123F T&R 3K RoHS: Compliant 0
  • 1 $0.3800
  • 10 $0.2620
  • 100 $0.1280
  • 1,000 $0.0750
  • 3,000 $0.0640
  • 9,000 $0.0490
  • 24,000 $0.0480
  • 45,000 $0.0430
  • 99,000 $0.0370
$0.0370 / $0.3800 Order Now

CAD Models for BZT52HC10WFQ-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT52HC10WFQ-7 by Diodes Incorporated

BZT52HC10WFQ-7
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
SOD-123F, 2 PIN
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Diodes Incorporated
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Knee Impedance-Max
70 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.375 W
Reference Standard
AEC-Q101; IATF 16949; MIL-STD-202
Reference Voltage-Nom
10 V
Reverse Current-Max
0.2 µA
Reverse Test Voltage
7 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
FLAT
Terminal Position
DUAL
Voltage Temp Coeff-Max
8 mV/°C
Voltage Tol-Max
6%
Working Test Current
5 mA
Want to compare parts?
  1. BZT52HC10WFQ-7
    Diodes Incorporated
    Zener Diode, 10V V(Z), 6%, 0.375W, Silicon, Unidirectional, SOD-123F, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52HC10WFQ-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52HC10WFQ-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of BZT52HC10WFQ-7 would you like to use for your alert(s)?
  • Please alert me when BZT52HC10WFQ-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52HC10WFQ-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52HC10WFQ-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52HC10WFQ-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52HC10WFQ-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52HC10WFQ-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: