Part Details for BZT52HC13WFQ-7 by Diodes Incorporated
Overview of BZT52HC13WFQ-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZT52HC13WFQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BZT52HC13WFQ-7-ND
|
DigiKey | Zener Diode SOD123F T&R 3K Min Qty: 3000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0596 | Buy Now |
DISTI #
BZT52HC13WFQ-7
|
Avnet Americas | Diode Zener Single 13V 8.46% 830mW 2-Pin SOD-123F T/R - Tape and Reel (Alt: BZT52HC13WFQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0396 | Buy Now |
DISTI #
621-BZT52HC13WFQ-7
|
Mouser Electronics | Zener Diodes Zener Diode SOD123F T&R 3K RoHS: Compliant | 0 |
|
$0.0370 / $0.3800 | Order Now |
Part Details for BZT52HC13WFQ-7
BZT52HC13WFQ-7 CAD Models
BZT52HC13WFQ-7 Part Data Attributes
|
BZT52HC13WFQ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52HC13WFQ-7
Diodes Incorporated
Zener Diode, 13V V(Z), 6.42%, 0.375W, Silicon, Unidirectional, SOD-123F, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOD-123F, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 110 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.375 W | |
Reference Standard | AEC-Q101; IATF 16949; MIL-STD-202 | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 11 mV/°C | |
Voltage Tol-Max | 6.42% | |
Working Test Current | 5 mA |