Part Details for BZT52HC3V6WF-7 by Diodes Incorporated
Overview of BZT52HC3V6WF-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZT52HC3V6WF-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BZT52HC3V6WF-7CT-ND
|
DigiKey | ZENER DIODE SOD123F T&R 3K Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2970 In Stock |
|
$0.0251 / $0.2500 | Buy Now |
DISTI #
BZT52HC3V6WF-7
|
Avnet Americas | ZENER DIODE SOD123F T&R 3K - Tape and Reel (Alt: BZT52HC3V6WF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 81000 Factory Stock |
|
$0.0201 / $0.0237 | Buy Now |
DISTI #
621-BZT52HC3V6WF-7
|
Mouser Electronics | Zener Diodes 830mW 3.6V Zener AEC-Q101 Qualified RoHS: Compliant | 5152 |
|
$0.0280 / $0.2600 | Buy Now |
DISTI #
BZT52HC3V6WF-7
|
Avnet Americas | ZENER DIODE SOD123F T&R 3K - Tape and Reel (Alt: BZT52HC3V6WF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 81000 Factory Stock |
|
$0.0201 / $0.0237 | Buy Now |
Part Details for BZT52HC3V6WF-7
BZT52HC3V6WF-7 CAD Models
BZT52HC3V6WF-7 Part Data Attributes:
|
BZT52HC3V6WF-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52HC3V6WF-7
Diodes Incorporated
Zener Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.375 W | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.56% | |
Working Test Current | 5 mA |