Part Details for BZT52HC6V8WFQ-7 by Diodes Incorporated
Overview of BZT52HC6V8WFQ-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52HC6V8WFQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BZT52HC6V8WFQ-7-ND
|
DigiKey | Zener Diode SOD123F T&R 3K Min Qty: 3000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0643 | Buy Now |
DISTI #
BZT52HC6V8WFQ-7
|
Avnet Americas | Diode Zener Single 6.8V 5.88% 830mW 2-Pin SOD-123F T/R - Tape and Reel (Alt: BZT52HC6V8WFQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 120000 Factory Stock |
|
$0.0285 / $0.0337 | Buy Now |
DISTI #
BZT52HC6V8WFQ-7
|
Avnet Americas | Diode Zener Single 6.8V 5.88% 830mW 2-Pin SOD-123F T/R - Tape and Reel (Alt: BZT52HC6V8WFQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 120000 Factory Stock |
|
$0.0285 / $0.0337 | Buy Now |
DISTI #
621-BZT52HC6V8WFQ-7
|
Mouser Electronics | Zener Diodes Zener Diode SOD123F T&R 3K RoHS: Compliant | 0 |
|
$0.0370 / $0.3800 | Order Now |
DISTI #
BZT52HC6V8WFQ-7
|
Avnet Americas | Diode Zener Single 6.8V 5.88% 830mW 2-Pin SOD-123F T/R - Tape and Reel (Alt: BZT52HC6V8WFQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 120000 Factory Stock |
|
$0.0285 / $0.0337 | Buy Now |
DISTI #
BZT52HC6V8WFQ-7
|
Avnet Americas | Diode Zener Single 6.8V 5.88% 830mW 2-Pin SOD-123F T/R - Tape and Reel (Alt: BZT52HC6V8WFQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 120000 Factory Stock |
|
$0.0285 / $0.0337 | Buy Now |