Part Details for BZT55B22 L1 by Taiwan Semiconductor
Overview of BZT55B22 L1 by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT55B22 L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT55B22 L1
|
Avnet Americas | MMELF, 500MW, 2%, SMALL SIGNAL ZENER DIODE - Tape and Reel (Alt: BZT55B22 L1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0239 | Buy Now |
DISTI #
821-BZT55B22L1
|
Mouser Electronics | Zener Diodes M500mW, 2%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0260 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.0308 | Buy Now |
Part Details for BZT55B22 L1
BZT55B22 L1 CAD Models
BZT55B22 L1 Part Data Attributes
|
BZT55B22 L1
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZT55B22 L1
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |