Part Details for BZT55B3V0 L1G by Taiwan Semiconductor
Overview of BZT55B3V0 L1G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT55B3V0 L1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT55B3V0L1G-ND
|
DigiKey | DIODE ZENER 3V 500MW MINI MELF Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BZT55B3V0 L1G
|
Avnet Americas | Diode Zener Single 3V 2% 0.5W 2-Pin QUADRO Mini-MELF Plastic T/R - Tape and Reel (Alt: BZT55B3V0 L1G) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |