Part Details for BZT55B56-GS18 by Vishay Intertechnologies
Overview of BZT55B56-GS18 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BZT55B56-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT55B56-GS18
|
Avnet Americas | Diode Zener Single 56V 2% 500mW 2-Pin Quadro MELF SOD-80 T/R - Tape and Reel (Alt: BZT55B56-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 / $0.0412 | Buy Now |
DISTI #
78-BZT55B56-GS18
|
Mouser Electronics | Zener Diodes 56 Volt 0.5W 2% RoHS: Compliant | 0 |
|
$0.0350 / $0.3200 | Order Now |
DISTI #
BZT55B56-GS18
|
TTI | Zener Diodes 56 Volt 0.5W 2% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0308 / $0.0347 | Buy Now |
DISTI #
BZT55B56-GS18
|
Avnet Americas | Diode Zener Single 56V 2% 500mW 2-Pin Quadro MELF SOD-80 T/R - Tape and Reel (Alt: BZT55B56-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 / $0.0412 | Buy Now |
DISTI #
BZT55B56-GS18
|
Avnet Americas | Diode Zener Single 56V 2% 500mW 2-Pin Quadro MELF SOD-80 T/R - Tape and Reel (Alt: BZT55B56-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 / $0.0412 | Buy Now |
DISTI #
BZT55B56-GS18
|
EBV Elektronik | Diode Zener Single 56V 2% 500mW 2-Pin Quadro MELF SOD-80 T/R (Alt: BZT55B56-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 4 Days | EBV - 90000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 70000 |
|
$0.0639 / $0.0687 | Buy Now |
Part Details for BZT55B56-GS18
BZT55B56-GS18 CAD Models
BZT55B56-GS18 Part Data Attributes
|
BZT55B56-GS18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZT55B56-GS18
Vishay Intertechnologies
Zener Diode, 56V V(Z), 2%, 0.5W, Silicon, Unidirectional, SOD-80, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-80, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 135 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Knee Impedance-Max | 1000 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 56 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 43 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2% | |
Working Test Current | 2.5 mA |