Part Details for BZT55C47 L1G by Taiwan Semiconductor
Overview of BZT55C47 L1G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT55C47 L1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT55C47 L1G
|
Avnet Americas | Diode Zener Single 44V 5% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZT55C47 L1G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for BZT55C47 L1G
BZT55C47 L1G CAD Models
BZT55C47 L1G Part Data Attributes
|
BZT55C47 L1G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZT55C47 L1G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |