Part Details for BZT55C5V6 L1G by Taiwan Semiconductor
Overview of BZT55C5V6 L1G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT55C5V6 L1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT55C5V6L1G-ND
|
DigiKey | DIODE ZENER 5.6V 500MW MINI MELF Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BZT55C5V6 L1G
|
Avnet Americas | Diode Zener Single 5.6V 5% 500mW 2-Pin DO-213AA T/R - Tape and Reel (Alt: BZT55C5V6 L1G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
BZT55C5V6 L1G
|
EBV Elektronik | (Alt: BZT55C5V6 L1G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |