There are no models available for this part yet.
Overview of BZT55C5V6-GS08 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZT55C5V6-GS08 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BZT55C5V6-GS08GICT-ND
|
DigiKey | DIODE ZENER 5.6V 500MW SOD80 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23253 In Stock |
|
$0.0207 / $0.2100 | Buy Now |
CAD Models for BZT55C5V6-GS08 by Vishay Semiconductors
Related Parts for BZT55C5V6-GS08
-
BZT55C15Zener Diodes
-
PMEG6030ELPRectifier Diodes
-
BZW04-58Transient Suppressors
-
R82IC2100DQ50KFixed Capacitors
-
MCR10EZHJ471Fixed Resistors
-
SPC5644AF0MLU1RMicrocontrollers
-
SI2337DS-T1-E3Small Signal Field-Effect Transistors
-
450-3704-01-06-00Terminals and Terminal Blocks
-
66200221022Headers and Edge Type Connectors