There are no models available for this part yet.
Overview of BZT55C5V6-GS18 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N06MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP82N04MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP70N04MUG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube |
Price & Stock for BZT55C5V6-GS18 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BZT55C5V6-GS18GICT-ND
|
DigiKey | DIODE ZENER 5.6V 500MW SOD80 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6750 In Stock |
|
$0.0196 / $0.2100 | Buy Now |
CAD Models for BZT55C5V6-GS18 by Vishay Semiconductors
Related Parts for BZT55C5V6-GS18
-
BZT55B30-GS08Zener Diodes
-
BY448GRectifier Diodes
-
BZG04-47-HM3-18Transient Suppressors
-
BSP296Power Field-Effect Transistors
-
MMBT2222ASmall Signal Bipolar Transistors
-
BSS8402DW-7Small Signal Field-Effect Transistors
-
BU33TA2WNVX-TRLinear Regulator ICs
-
OPA837IDBVROperational Amplifiers
-
BZT52C5V6-VVoltage Regulator Diodes