-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7135
|
Newark | Zener Diode, 3.6V, 0.35W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT585B3V6T-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3540 |
|
$0.0380 / $0.1710 | Buy Now |
DISTI #
BZT585B3V6T-7DICT-ND
|
DigiKey | DIODE ZENER 3.6V 350MW SOD523 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
49771 In Stock |
|
$0.0215 / $0.1600 | Buy Now |
DISTI #
BZT585B3V6T-7
|
Avnet Americas | Diode Zener Single 3.6V 2% 350mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: BZT585B3V6T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0182 | Buy Now |
DISTI #
621-BZT585B3V6T-7
|
Mouser Electronics | Zener Diodes 350mW 3.6V Zener AEC-Q101 Qualified RoHS: Compliant | 7768 |
|
$0.0250 / $0.1600 | Buy Now |
|
Future Electronics | Diode Zener Single 3.6V 2% 350mW 2-Pin SOD-523 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0187 / $0.0213 | Buy Now |
|
Future Electronics | Diode Zener Single 3.6V 2% 350mW 2-Pin SOD-523 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0187 / $0.0213 | Buy Now |
|
Quest Components | 8588 |
|
$0.0450 / $0.1500 | Buy Now | |
DISTI #
BZT585B3V6T-7
|
TME | Diode: Zener, 0.35W, 3.6V, SMD, reel,tape, SOD523, single diode Min Qty: 1 | 0 |
|
$0.0217 / $0.1525 | RFQ |
DISTI #
BZT585B3V6T-7
|
Avnet Silica | Diode Zener Single 3.6V 2% 350mW 2-Pin SOD-523 T/R (Alt: BZT585B3V6T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT585B3V6T-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT585B3V6T-7
Diodes Incorporated
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZT585B3V6T-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT585B3V6T-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B3V6 | Zener Diode, | Central Semiconductor Corp | BZT585B3V6T-7 vs BZX84B3V6 |
BZX84B3V6PBFREE | Zener Diode, | Central Semiconductor Corp | BZT585B3V6T-7 vs BZX84B3V6PBFREE |
BZT585B3V6TQ-7 | Zener Diode, | Diodes Incorporated | BZT585B3V6T-7 vs BZT585B3V6TQ-7 |
BZT585B3V6TQ-13 | Zener Diode, | Diodes Incorporated | BZT585B3V6T-7 vs BZT585B3V6TQ-13 |