-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RY7011A0000DZ00#001 | Renesas Electronics Corporation | Bluetooth® Low Energy Microcontrollers for Smart Connectivity | |
RY7011A0000DZ00#002 | Renesas Electronics Corporation | Bluetooth® Low Energy Microcontrollers for Smart Connectivity | |
RY9012A0000GZ00#001 | Renesas Electronics Corporation | Certified Multiprotocol Industrial Ethernet Solution for R-IN32M3 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-2422-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
86 In Stock |
|
$14.3464 / $19.9600 | Buy Now |
DISTI #
161-BZV01/Z0000/02
|
Mouser Electronics | AC Power Entry Modules FUSED INLET SP SW RD RoHS: Compliant | 116 |
|
$14.3400 / $19.9600 | Buy Now |
|
Onlinecomponents.com | Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port RoHS: Compliant |
119 In Stock |
|
$13.9900 / $22.1800 | Buy Now |
DISTI #
77353559
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 404 |
|
$11.9980 / $15.4560 | Buy Now |
DISTI #
16974254
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 113 |
|
$14.5800 / $15.7000 | Buy Now |
DISTI #
67037159
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2211 | Americas - 100 |
|
$20.6015 | Buy Now |
DISTI #
79019789
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 38 |
|
$14.8358 | Buy Now |
DISTI #
51567561
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1905 | Americas - 5 |
|
$18.8760 / $28.8340 | Buy Now |
|
Master Electronics | Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port RoHS: Compliant |
119 In Stock |
|
$13.9900 / $22.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZV01/Z0000/02
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BZV01/Z0000/02
Bulgin
Mains Power Connector, Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |