Part Details for BZV03/A0320/06 by Bulgin
Overview of BZV03/A0320/06 by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZV03/A0320/06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZV03/A0320/06-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
167-BZV03/A0320/06
|
Mouser Electronics | AC Power Entry Modules Filtered Polysnap Power Inlet Module RoHS: Compliant | 0 |
|
$30.2400 | Order Now |
|
Onlinecomponents.com | Vertical Power Entry Module 78.7mm C14 Cold Condition Inlet (PX0575) 6.3mm Tab Termination A0320 Filter (3A PS01/A L/C v2) 2 x FX0359 Fuseholders Double Contact Illuminated Switch Red RoHS: Compliant | 0 |
|
$28.5300 / $57.4300 | Buy Now |
Part Details for BZV03/A0320/06
BZV03/A0320/06 CAD Models
BZV03/A0320/06 Part Data Attributes:
|
BZV03/A0320/06
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BZV03/A0320/06
Bulgin
Mains Power Connector, 3A, 250VAC, Male
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A, 250VAC | |
Mounting Type | PANEL | |
Total Number of Contacts | 3 |
Alternate Parts for BZV03/A0320/06
This table gives cross-reference parts and alternative options found for BZV03/A0320/06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV03/A0320/06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV03/A0323/43 | Mains Power Connector, 3A, 250VAC, Male | Bulgin | BZV03/A0320/06 vs BZV03/A0323/43 |
BZV03/A0331/04 | Mains Power Connector, 3A, 250VAC, Male | Bulgin | BZV03/A0320/06 vs BZV03/A0331/04 |
BZV03/A0312/15 | Mains Power Connector, 3A, 250VAC, Male | Bulgin | BZV03/A0320/06 vs BZV03/A0312/15 |
BZV03/A0322/14 | Mains Power Connector, 3A, 250VAC, Male | Bulgin | BZV03/A0320/06 vs BZV03/A0322/14 |
BZV03/A0321/79 | Mains Power Connector, 3A, 250VAC, Male | Bulgin | BZV03/A0320/06 vs BZV03/A0321/79 |
BZV03/A0330/B2 | Mains Power Connector, 3A, 250VAC, Male | Bulgin | BZV03/A0320/06 vs BZV03/A0330/B2 |
BZV03/A0340/45 | Mains Power Connector, 3A, 250VAC, Male, Solder Terminal | Bulgin | BZV03/A0320/06 vs BZV03/A0340/45 |
BZV03/A0331/09 | Mains Power Connector, 3A, 250VAC, Male | Bulgin | BZV03/A0320/06 vs BZV03/A0331/09 |
BZV03/A0323/90 | Mains Power Connector, 3A, 250VAC, Male | Bulgin | BZV03/A0320/06 vs BZV03/A0323/90 |
BZV03/A0332/38 | Mains Power Connector, 3A, 250VAC, Male | Bulgin | BZV03/A0320/06 vs BZV03/A0332/38 |