Part Details for BZV03/A0620/09 (ALTERNATE: 2146209) by Bulgin
Overview of BZV03/A0620/09 (ALTERNATE: 2146209) by Bulgin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV03/A0620/09 (ALTERNATE: 2146209)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70427390
|
RS | Male C14 IEC Filter Snap-In 5 x 20mm, Rated At 10A,250 V ac | Bulgin BZV03/A0620/09 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 99 |
|
$51.5600 / $60.6600 | Buy Now |