Part Details for BZV15/A0420/70 by Bulgin
Overview of BZV15/A0420/70 by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZV15/A0420/70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port RoHS: Compliant | 0 |
|
$20.6900 / $26.9800 | Buy Now |
DISTI #
BZV15/A0420/70
|
Avnet Abacus | Conn Power Entry EMI Filtered Plug 3 POS 250VAC 4A ST 1 Port (Alt: BZV15/A0420/70) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BZV15/A0420/70
BZV15/A0420/70 CAD Models
BZV15/A0420/70 Part Data Attributes
|
BZV15/A0420/70
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BZV15/A0420/70
Bulgin
Mains Power Connector, 4A, 250VAC, Male
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A, 250VAC | |
Mounting Type | PANEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for BZV15/A0420/70
This table gives cross-reference parts and alternative options found for BZV15/A0420/70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV15/A0420/70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV16/A0420/11 | Mains Power Connector, 4A, 250VAC, Male | Bulgin | BZV15/A0420/70 vs BZV16/A0420/11 |
PS26/A0420/2810 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BZV15/A0420/70 vs PS26/A0420/2810 |
PS26/B0421/2815 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BZV15/A0420/70 vs PS26/B0421/2815 |
PS25/B0421/2820 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BZV15/A0420/70 vs PS25/B0421/2820 |
PS26/B0421/6320 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BZV15/A0420/70 vs PS26/B0421/6320 |
BZV16/B0421/01/01 | Mains Power Connector, 4A, 250VAC, Male | Bulgin | BZV15/A0420/70 vs BZV16/B0421/01/01 |
BZV15/A0421/10 | Mains Power Connector, 4A, 250VAC, Male | Bulgin | BZV15/A0420/70 vs BZV15/A0421/10 |
PS26/B0420/6330 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BZV15/A0420/70 vs PS26/B0420/6330 |
PS26/A0421/63 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BZV15/A0420/70 vs PS26/A0421/63 |
PS25/B0420/2815 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BZV15/A0420/70 vs PS25/B0420/2815 |