Part Details for BZV15/Z0000/77 by Bulgin
Overview of BZV15/Z0000/77 by Bulgin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RY7011A0000DZ00#001 | Renesas Electronics Corporation | Bluetooth® Low Energy Microcontrollers for Smart Connectivity | |
RY7011A0000DZ00#002 | Renesas Electronics Corporation | Bluetooth® Low Energy Microcontrollers for Smart Connectivity | |
RY9012A0000GZ00#001 | Renesas Electronics Corporation | Certified Multiprotocol Industrial Ethernet Solution for R-IN32M3 |
Price & Stock for BZV15/Z0000/77
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77339676
|
Verical | BZV15/Z0000/77 Min Qty: 4 Package Multiple: 1 | Americas - 590 |
|
$18.0811 / $27.0571 | Buy Now |
DISTI #
77376100
|
Verical | BZV15/Z0000/77 Min Qty: 3 Package Multiple: 1 | Americas - 79 |
|
$18.1020 / $25.1300 | Buy Now |
DISTI #
BZV15/Z0000/77
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 79 |
|
$14.3100 / $20.2900 | Buy Now |
DISTI #
C1S136500124248
|
Chip1Stop | Connector Power | 590 |
|
$19.4000 / $29.5000 | Buy Now |
Part Details for BZV15/Z0000/77
BZV15/Z0000/77 CAD Models
BZV15/Z0000/77 Part Data Attributes
|
BZV15/Z0000/77
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BZV15/Z0000/77
Bulgin
Mains Power Connector, Male, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |