There are no models available for this part yet.
Overview of BZV15/A0420/76 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G846A042020T3HR | Amphenol Communications Solutions | Wire to Board 1.0mm Pitch, STR Surfacemount, 1x4Pin, Matte TIN, NY9T, MYLAR, Color-White, Halogen Free |
Price & Stock for BZV15/A0420/76 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77339511
|
Verical | BZV15/A0420/76 Min Qty: 2 Package Multiple: 1 | Americas - 100 |
|
$37.5436 / $50.4493 | Buy Now | |
DISTI #
BZV15A042076-BUL
|
TME | BZV15/A0420/76 Min Qty: 1 | 100 |
|
$34.5211 / $47.7319 | Buy Now | |
DISTI #
BZV15/A0420/76
|
Avnet Abacus | Conn Power Entry EMI Filtered Plug 3 POS 250VAC 4A ST 1 Port (Alt: BZV15/A0420/76) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S136500120710
|
Chip1Stop | Connector Power RoHS: Compliant | 100 |
|
$37.2000 / $51.9000 | Buy Now |
CAD Models for BZV15/A0420/76 by Bulgin
Part Data Attributes for BZV15/A0420/76 by Bulgin
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN COMPONENTS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
4A, 250VAC
|
Mounting Type
|
PANEL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Alternate Parts for BZV15/A0420/76
This table gives cross-reference parts and alternative options found for BZV15/A0420/76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV15/A0420/76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV16/A0420/03 | Mains Power Connector, 4A, 250VAC, Male | Bulgin | BZV15/A0420/76 vs BZV16/A0420/03 |
PS26/A0420/2810 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BZV15/A0420/76 vs PS26/A0420/2810 |
PS26/A0421/63 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BZV15/A0420/76 vs PS26/A0421/63 |
PS26/B0421/6320 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BZV15/A0420/76 vs PS26/B0421/6320 |
PS26/B0421/2810 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BZV15/A0420/76 vs PS26/B0421/2810 |
BZV15/B0421/01/01 | Mains Power Connector, 4A, 250VAC, Male | Bulgin | BZV15/A0420/76 vs BZV15/B0421/01/01 |
PS25/B0421/2810 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BZV15/A0420/76 vs PS25/B0421/2810 |
BZV16/A0420/11 | Mains Power Connector, 4A, 250VAC, Male | Bulgin | BZV15/A0420/76 vs BZV16/A0420/11 |
BZV16/A0421/13 | Mains Power Connector, 4A, 250VAC, Male | Bulgin | BZV15/A0420/76 vs BZV16/A0421/13 |
BZV16/A0420/78 | Mains Power Connector, 4A, 250VAC, Male | Bulgin | BZV15/A0420/76 vs BZV16/A0420/78 |