Part Details for BZV37116 by NXP Semiconductors
Overview of BZV37116 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZV37116
BZV37116 CAD Models
BZV37116 Part Data Attributes:
|
BZV37116
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV37116
NXP Semiconductors
DIODE 6.5 V, 0.4 W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, Voltage Regulator Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.5 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 6.5 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV37116
This table gives cross-reference parts and alternative options found for BZV37116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV37116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV37153 | DIODE 6.5 V, 0.4 W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, Voltage Regulator Diode | NXP Semiconductors | BZV37116 vs BZV37153 |
BZV37133 | DIODE 6.5 V, 0.4 W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, Voltage Regulator Diode | NXP Semiconductors | BZV37116 vs BZV37133 |