-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-4950-1-ND
|
DigiKey | DIODE ZENER 18V 500MW LLDS Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2865 In Stock |
|
$0.0210 / $0.2100 | Buy Now |
DISTI #
BZV55-B18,115
|
Avnet Americas | Diode Zener Single 18V 2% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZV55-B18,115) RoHS: Not Compliant Min Qty: 35000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0215 | Buy Now |
DISTI #
771-BZV55-B18115
|
Mouser Electronics | Zener Diodes BZV55-B18/SOD80/LLDS RoHS: Compliant | 23715 |
|
$0.0200 / $0.2100 | Buy Now |
|
Future Electronics | BZV55 Series 18 V ±2 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 260000Reel |
|
$0.0185 / $0.0215 | Buy Now |
|
Future Electronics | BZV55 Series 18 V ±2 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C RoHS: Compliant pbFree: Yes Min Qty: 35000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0185 / $0.0213 | Buy Now |
|
Rochester Electronics | BZV55-B18 - Zener Diode, 18V, 2%, 0.4W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 118570 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BZV55-B18,115
|
Avnet Americas | Diode Zener Single 18V 2% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZV55-B18,115) RoHS: Not Compliant Min Qty: 35000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0215 | Buy Now |
DISTI #
BZV55-B18.115
|
TME | Diode: Zener, 0.4/0.5W, 18V, SMD, reel,tape, SOD80C, Ifmax: 250mA Min Qty: 20 | 1280 |
|
$0.0242 / $0.0435 | Buy Now |
DISTI #
BZV55-B18,115
|
Avnet Americas | Diode Zener Single 18V 2% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZV55-B18,115) RoHS: Not Compliant Min Qty: 35000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0215 | Buy Now |
DISTI #
BZV55-B18,115
|
Avnet Asia | Diode Zener Single 18V 2% 500mW 2-Pin Mini-MELF T/R (Alt: BZV55-B18,115) RoHS: Compliant Min Qty: 47500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0227 / $0.0254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZV55-B18,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZV55-B18,115
Nexperia
BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | MELF | |
Pin Count | 2 | |
Manufacturer Package Code | SOD80C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZV55-B18,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-B18,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55-B18 | Zener Diode, 18V V(Z), 2%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 | Fagor Electrónica | BZV55-B18,115 vs BZV55-B18 |
BZV55-B18 | Zener Diode, 18V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55-B18,115 vs BZV55-B18 |
BZV55-B18 | DIODE 18 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | BZV55-B18,115 vs BZV55-B18 |
BZV55-B18 | Zener Diode, 18V V(Z), 2%, Silicon, Unidirectional, | General Instrument Corp | BZV55-B18,115 vs BZV55-B18 |
BZV55-B18112 | DIODE 18 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | BZV55-B18,115 vs BZV55-B18112 |
933827810115 | Zener Diode, 18V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55-B18,115 vs 933827810115 |
TZMB18GS08 | Zener Diode, 18V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2 | Vishay Semiconductors | BZV55-B18,115 vs TZMB18GS08 |
BZV55-B18,115 | BZV55 series - Voltage regulator diodes MELF 2-Pin | NXP Semiconductors | BZV55-B18,115 vs BZV55-B18,115 |
BZV55-B18135 | 18V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55-B18,115 vs BZV55-B18135 |
BZV55-B18,135 | 18V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | BZV55-B18,115 vs BZV55-B18,135 |