-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y4485
|
Newark | Zener Single Diode,24 V,500 Mw, sod-80C,2,200 C Rohs Compliant: Yes |Nexperia BZV55-B24,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 575 |
|
$0.0170 | Buy Now |
DISTI #
93X3989
|
Newark | Zener Diode, 0.5W, 24V, Sod-80C, Zener Voltage Nom:24V, Power Dissipation:500Mw, Diode Case Style:Sod-80C, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Surface Mount, Product Range:Bzv55 Series, Qualification:- Rohs Compliant: Yes |Nexperia BZV55-B24,115 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0280 / $0.0350 | Buy Now |
DISTI #
1727-1620-1-ND
|
DigiKey | DIODE ZENER 24V 500MW LLDS Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
868 In Stock |
|
$0.0210 / $0.2100 | Buy Now |
DISTI #
BZV55-B24,115
|
Avnet Americas | Diode Zener Single 24V 2% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZV55-B24,115) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 36700 Partner Stock |
|
RFQ | |
DISTI #
BZV55-B24,115
|
Avnet Americas | Diode Zener Single 24V 2% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZV55-B24,115) RoHS: Compliant Min Qty: 35000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0228 | Buy Now |
DISTI #
771-BZV55-B24115
|
Mouser Electronics | Zener Diodes BZV55-B24/SOD80/LLDS RoHS: Compliant | 7055 |
|
$0.0200 / $0.2300 | Buy Now |
|
Future Electronics | BZV55 Series 24 V 500 mW 2 Terminal SMT Voltage Regulator Diode - SOD-80C RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 75000Reel |
|
$0.0197 / $0.0228 | Buy Now |
|
Future Electronics | BZV55 Series 24 V 500 mW 2 Terminal SMT Voltage Regulator Diode - SOD-80C RoHS: Compliant pbFree: Yes Min Qty: 35000 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0197 / $0.0225 | Buy Now |
|
Rochester Electronics | BZV55-B24 - Zener Diode, 24V, 2%, 0.4W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 36700 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BZV55-B24.115
|
TME | Diode: Zener, 0.4/0.5W, 24V, SMD, reel,tape, SOD80C, Ifmax: 250mA Min Qty: 20 | 3250 |
|
$0.0251 / $0.0531 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZV55-B24,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZV55-B24,115
Nexperia
BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | MELF | |
Pin Count | 2 | |
Manufacturer Package Code | SOD80C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZV55-B24,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-B24,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55-B24T/R | DIODE 24 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | BZV55-B24,115 vs BZV55-B24T/R |
BZV55-B24,135 | Zener Diode | Nexperia | BZV55-B24,115 vs BZV55-B24,135 |
BZV55-B24,115 | BZV55 series - Voltage regulator diodes MELF 2-Pin | NXP Semiconductors | BZV55-B24,115 vs BZV55-B24,115 |
BZV55-B24 | Zener Diode, 24V V(Z), 2%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 | Fagor Electrónica | BZV55-B24,115 vs BZV55-B24 |
BZV55-B24112 | 24V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55-B24,115 vs BZV55-B24112 |
933931780115 | Zener Diode, 24V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55-B24,115 vs 933931780115 |