Part Details for BZV55-B2V7115 by Nexperia
Overview of BZV55-B2V7115 by Nexperia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV55-B2V7115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZV55-B2V7,115
|
Avnet Americas | Diode Zener Single 2.7V 2% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZV55-B2V7,115) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 146026 Partner Stock |
|
RFQ | |
DISTI #
BZV55-B2V7,115
|
Avnet Americas | Diode Zener Single 2.7V 2% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZV55-B2V7,115) RoHS: Compliant Min Qty: 35000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0228 | Buy Now |
DISTI #
BZV55-B2V7,115
|
Avnet Asia | Diode Zener Single 2.7V 2% 500mW 2-Pin Mini-MELF T/R (Alt: BZV55-B2V7,115) RoHS: Compliant Min Qty: 47500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0227 / $0.0254 | Buy Now |
|
LCSC | 500mW 2.7V MiniMELF Zener Diodes ROHS | 10 |
|
$0.0231 / $0.0416 | Buy Now |