Part Details for BZV55-B5V1,115 by NXP Semiconductors
Overview of BZV55-B5V1,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZV55-B5V1,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BZV55-B5V1,115-954-ND
|
DigiKey | NEXPERIA BZV55-B5V1 - ZENER DIOD Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
115000 In Stock |
|
$0.0200 | Buy Now |
|
Rochester Electronics | BZV55-B5V1 - Zener Diode, 5.1V, 2%, 0.4W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 115000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
SMC-BZV55-B5V1,115
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3858 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 406 |
|
RFQ |
Part Details for BZV55-B5V1,115
BZV55-B5V1,115 CAD Models
BZV55-B5V1,115 Part Data Attributes
|
BZV55-B5V1,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV55-B5V1,115
NXP Semiconductors
BZV55 series - Voltage regulator diodes MELF 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | MELF | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD80C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 1.2 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55-B5V1,115
This table gives cross-reference parts and alternative options found for BZV55-B5V1,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-B5V1,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55-B5V1 | DIODE 5.1 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | BZV55-B5V1,115 vs BZV55-B5V1 |
BZV55-B5V1,115 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | Nexperia | BZV55-B5V1,115 vs BZV55-B5V1,115 |
BZV55-B5V1 | Zener Diode, 5.1V V(Z), 2%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 | Fagor Electrónica | BZV55-B5V1,115 vs BZV55-B5V1 |
BZV55-B5V1,135 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | Nexperia | BZV55-B5V1,115 vs BZV55-B5V1,135 |
BZV55-B5V1 | Zener Diode, 5.1V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55-B5V1,115 vs BZV55-B5V1 |
BZV55-B5V1 | Zener Diode, 5.1V V(Z), 2%, Silicon, Unidirectional, | General Instrument Corp | BZV55-B5V1,115 vs BZV55-B5V1 |