Datasheets
BZV55-B8V2,135 by:

BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin

Part Details for BZV55-B8V2,135 by Nexperia

Overview of BZV55-B8V2,135 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BZV55-B8V2,135

Part # Distributor Description Stock Price Buy
DISTI # BZV55-B8V2,135-ND
DigiKey DIODE ZENER 8.2V 500MW LLDS Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0275
  • 30,000 $0.0270
  • 50,000 $0.0242
  • 100,000 $0.0215
  • 250,000 $0.0210
$0.0210 / $0.0275 Buy Now
DISTI # BZV55-B8V2,135
Avnet Americas Diode Zener Single 8.2V 2% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZV55-B8V2,135) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 40,000 $0.0215
  • 60,000 $0.0209
  • 100,000 $0.0203
  • 200,000 $0.0197
  • 400,000 $0.0191
  • 2,000,000 $0.0186
  • 4,000,000 $0.0180
$0.0180 / $0.0215 Buy Now
DISTI # 771-BZV55-B8V2135
Mouser Electronics Zener Diodes BZV55-B8V2/SOD80/LLDS RoHS: Compliant 0
  • 1 $0.2000
  • 10 $0.1450
  • 100 $0.0710
  • 1,000 $0.0410
  • 2,500 $0.0350
  • 10,000 $0.0270
  • 20,000 $0.0260
  • 50,000 $0.0220
  • 100,000 $0.0210
$0.0210 / $0.2000 Order Now
Future Electronics   RoHS: Exempt pbFree: No Min Qty: 30000 Package Multiple: 10000 0
  • 30,000 $0.0202
$0.0202 Buy Now
DISTI # BZV55-B8V2,135
Avnet Americas Diode Zener Single 8.2V 2% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZV55-B8V2,135) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 40,000 $0.0215
  • 60,000 $0.0209
  • 100,000 $0.0203
  • 200,000 $0.0197
  • 400,000 $0.0191
  • 2,000,000 $0.0186
  • 4,000,000 $0.0180
$0.0180 / $0.0215 Buy Now
DISTI # BZV55-B8V2,135
Avnet Americas Diode Zener Single 8.2V 2% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZV55-B8V2,135) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 40,000 $0.0215
  • 60,000 $0.0209
  • 100,000 $0.0203
  • 200,000 $0.0197
  • 400,000 $0.0191
  • 2,000,000 $0.0186
  • 4,000,000 $0.0180
$0.0180 / $0.0215 Buy Now
DISTI # BZV55-B8V2,135
Avnet Silica Diode Zener Single 8.2V 2% 500mW 2-Pin Mini-MELF T/R (Alt: BZV55-B8V2,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days Silica - 0
Buy Now
DISTI # BZV55-B8V2,135
EBV Elektronik Diode Zener Single 8.2V 2% 500mW 2-Pin Mini-MELF T/R (Alt: BZV55-B8V2,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days EBV - 0
Buy Now

Part Details for BZV55-B8V2,135

BZV55-B8V2,135 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZV55-B8V2,135 Part Data Attributes

BZV55-B8V2,135 Nexperia
Buy Now Datasheet
Compare Parts:
BZV55-B8V2,135 Nexperia BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code MELF
Package Description O-LELF-R2
Pin Count 2
Manufacturer Package Code SOD80C
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Nexperia
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-LELF-R2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.4 W
Reference Standard IEC-60134
Reference Voltage-Nom 8.2 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 2%
Working Test Current 5 mA

Alternate Parts for BZV55-B8V2,135

This table gives cross-reference parts and alternative options found for BZV55-B8V2,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-B8V2,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZV55-B8V2 DIODE 8.2 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors BZV55-B8V2,135 vs BZV55-B8V2
BZV55-B8V2,115 BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin Nexperia BZV55-B8V2,135 vs BZV55-B8V2,115
BZV55-B8V2 Zener Diode, 8.2V V(Z), 2%, 0.4W, Silicon, Unidirectional Nexperia BZV55-B8V2,135 vs BZV55-B8V2
BZV55-B8V2,135 BZV55 series - Voltage regulator diodes MELF 2-Pin NXP Semiconductors BZV55-B8V2,135 vs BZV55-B8V2,135
BZV55-B8V2,115 BZV55 series - Voltage regulator diodes MELF 2-Pin NXP Semiconductors BZV55-B8V2,135 vs BZV55-B8V2,115
BZV55-B8V2 Zener Diode, 8.2V V(Z), 2%, Silicon, Unidirectional, General Instrument Corp BZV55-B8V2,135 vs BZV55-B8V2
Part Number Description Manufacturer Compare
MMSZ4694T3G Low Current Zener Diode Voltage Regulator 8.2 V, SOD-123 2 LEAD, 10000-REEL onsemi BZV55-B8V2,135 vs MMSZ4694T3G
MQMLL5237B-1E3TR Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation BZV55-B8V2,135 vs MQMLL5237B-1E3TR
RLZ5237BTE11C Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional ROHM Semiconductor BZV55-B8V2,135 vs RLZ5237BTE11C
MMSZ5237BS-FL-H Zener Diode Formosa Microsemi Co Ltd BZV55-B8V2,135 vs MMSZ5237BS-FL-H
RLZ5237B Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional ROHM Semiconductor BZV55-B8V2,135 vs RLZ5237B
ZMM5237B-T/R Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Promax-Johnton Electronic Corporation BZV55-B8V2,135 vs ZMM5237B-T/R
MQMLL5237B-1TR Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation BZV55-B8V2,135 vs MQMLL5237B-1TR
MLL5237BE3 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microsemi Corporation BZV55-B8V2,135 vs MLL5237BE3
MMSZ5237BS-T1 Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd BZV55-B8V2,135 vs MMSZ5237BS-T1
MLL4694T4 8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC BZV55-B8V2,135 vs MLL4694T4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV55-B8V2,135 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV55-B8V2,135 by Nexperia

  • Please alert me when BZV55-B8V2,135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZV55-B8V2,135 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV55-B8V2,135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZV55-B8V2,135 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV55-B8V2,135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV55-B8V2,135 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: