There are no models available for this part yet.
Overview of BZV55-C13135 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZV55-C13135 by Nexperia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BZV55-C13,135
|
Avnet Americas | Diode Zener Single 13.25V 5% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZV55-C13,135) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 70000 Partner Stock |
|
$0.0199 / $0.0237 | Buy Now | |
DISTI #
BZV55-C13,135
|
Avnet Americas | Diode Zener Single 13.25V 5% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZV55-C13,135) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0208 | Buy Now | |
DISTI #
BZV55-C13,135
|
Avnet Asia | Diode Zener Single 13.25V 5% 500mW 2-Pin Mini-MELF T/R (Alt: BZV55-C13,135) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0207 / $0.0232 | Buy Now | |
LCSC | Independent Type 12.4V14.1V 500mW 13V MiniMELF Zener Diodes ROHS | 2914 |
|
$0.0126 / $0.0454 | Buy Now |