Datasheets
BZV55-C22,135 by:

BZV55 series - Voltage regulator diodes MELF 2-Pin

Part Details for BZV55-C22,135 by NXP Semiconductors

Overview of BZV55-C22,135 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BZV55-C22,135

Part # Distributor Description Stock Price Buy
DISTI # 2156-BZV55-C22,135-ND
DigiKey DIODE ZENER 22V 500MW LLDS Min Qty: 13172 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT 164089
In Stock
  • 13,172 $0.0200
$0.0200 Buy Now
Rochester Electronics BZV55-C22 - Zener Diode, 22V, 5%, 0.4W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 164089
  • 1 $0.0230
  • 25 $0.0225
  • 100 $0.0216
  • 500 $0.0207
  • 1,000 $0.0195
$0.0195 / $0.0230 Buy Now
DISTI # 4271640
Farnell   RoHS: Compliant Min Qty: 20325 Container: Each 0
  • 20,325 $0.0262
$0.0262 Buy Now

Part Details for BZV55-C22,135

BZV55-C22,135 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZV55-C22,135 Part Data Attributes

BZV55-C22,135 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BZV55-C22,135 NXP Semiconductors BZV55 series - Voltage regulator diodes MELF 2-Pin
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code MELF
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
Manufacturer Package Code SOD80C
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 4 Weeks
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 55 Ω
JESD-30 Code O-LELF-R2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified
Reference Voltage-Nom 22.05 V
Reverse Current-Max 0.05 µA
Surface Mount YES
Technology ZENER
Terminal Finish TIN
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 20 mV/°C
Voltage Tol-Max 5%
Working Test Current 5 mA

Alternate Parts for BZV55-C22,135

This table gives cross-reference parts and alternative options found for BZV55-C22,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C22,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZV55-C22 Zener Diode, 22V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZV55-C22,135 vs BZV55-C22
BZV55-C22,115 BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin Nexperia BZV55-C22,135 vs BZV55-C22,115
BZV55C22T2 22V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC BZV55-C22,135 vs BZV55C22T2
933699600135 22V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN NXP Semiconductors BZV55-C22,135 vs 933699600135
BZV55C22-G Zener Diode, 22V V(Z), 5.67%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sensitron Semiconductors BZV55-C22,135 vs BZV55C22-G
BZV55C22TRL Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation BZV55-C22,135 vs BZV55C22TRL
BZV55-C22112 22V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV55-C22,135 vs BZV55-C22112
BZV55C22 Zener Diode HY Electronic Corp BZV55-C22,135 vs BZV55C22
BZV55C22 Zener Diode, 22.05V V(Z), 5.67%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors BZV55-C22,135 vs BZV55C22
BZV55C22 22V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC BZV55-C22,135 vs BZV55C22
Part Number Description Manufacturer Compare
BZV55C22 22.05V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2 NXP Semiconductors BZV55-C22,135 vs BZV55C22

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV55-C22,135 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV55-C22,135 by NXP Semiconductors

  • Please alert me when BZV55-C22,135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZV55-C22,135 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV55-C22,135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZV55-C22,135 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV55-C22,135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV55-C22,135 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: