BZV55-C2V4
Description: Zener Diode, 2.4V V(Z), 5%, Silicon, Unidirectional,

Overview of BZV55-C2V4 by General Instrument Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BZV55-C2V4 by General Instrument Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZV55-C2V4 by General Instrument Corp

BZV55-C2V4
General Instrument Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GENERAL INSTRUMENT CORP
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
2.4 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZV55-C2V4
    General Instrument Corp
    Zener Diode, 2.4V V(Z), 5%, Silicon, Unidirectional,
    VS

Alternate Parts for BZV55-C2V4

This table gives cross-reference parts and alternative options found for BZV55-C2V4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C2V4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV55C2V4 Zener Diode, 2.4V V(Z), 8.33%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc BZV55-C2V4 vs BZV55C2V4
BZV55C2V4-T1 Zener Diode, 2.42V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd BZV55-C2V4 vs BZV55C2V4-T1
BZV55C2V4TRL13 2.4V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV55-C2V4 vs BZV55C2V4TRL13
BZV55C2V4 Zener Diode, 2.42V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 SPC Multicomp BZV55-C2V4 vs BZV55C2V4
BZV55C2V4T3 Zener Diode, 2.4V V(Z), 8.33%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Semiconductor Products BZV55-C2V4 vs BZV55C2V4T3
BZV55C2V4 Zener Diode, 2.4V V(Z), 4.6%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Lite-On Semiconductor Corporation BZV55-C2V4 vs BZV55C2V4
BZV55C2V4-T Zener Diode, Micro Commercial Components BZV55-C2V4 vs BZV55C2V4-T
BZV55C2V4-GT1 Zener Diode, 2.42V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd BZV55-C2V4 vs BZV55C2V4-GT1
933699370115 Zener Diode, 2.4V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZV55-C2V4 vs 933699370115
BZV55C2V4T4 2.4V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC BZV55-C2V4 vs BZV55C2V4T4
Part Number Description Manufacturer Compare
1N6310BD2B-JQRS.GCDM Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors BZV55-C2V4 vs 1N6310BD2B-JQRS.GCDM
MQ1N5223A-1E3 Zener Diode, 2.7V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation BZV55-C2V4 vs MQ1N5223A-1E3
MQ1N5221CE3 Zener Diode, 2.4V V(Z), 2%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation BZV55-C2V4 vs MQ1N5221CE3
1N6310BD2A-JQRS.GBDM 2.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited BZV55-C2V4 vs 1N6310BD2A-JQRS.GBDM
CDLL5221CE3 Zener Diode, 2.4V V(Z), 2%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation BZV55-C2V4 vs CDLL5221CE3
TC1N5223B.TB Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZV55-C2V4 vs TC1N5223B.TB
MMSZ5221B-7-F Zener Diode, 2.4V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZV55-C2V4 vs MMSZ5221B-7-F
1N5223BD2A-JQRS.DA 2.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited BZV55-C2V4 vs 1N5223BD2A-JQRS.DA
1N6309BD2A-JQRS.CVP Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors BZV55-C2V4 vs 1N6309BD2A-JQRS.CVP
MV1N5223A-1TR Zener Diode, 2.7V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation BZV55-C2V4 vs MV1N5223A-1TR

Related Parts for BZV55-C2V4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV55-C2V4 by General Instrument Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV55-C2V4 by General Instrument Corp

Select Manufacturer
Which Manufacturer of BZV55-C2V4 would you like to use for your alert(s)?
  • Please alert me when BZV55-C2V4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV55-C2V4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV55-C2V4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV55-C2V4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV55-C2V4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV55-C2V4 by General Instrument Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: