Diodes
BZV55-C2V7,115
Description: BZV55 series - Voltage regulator diodes MELF 2-Pin

Overview of BZV55-C2V7,115 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BZV55-C2V7,115 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics BZV55-C2V7 - Zener Diode, 2.7V, 5%, 0.4W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 193500
  • 1 $0.0230
  • 25 $0.0225
  • 100 $0.0216
  • 500 $0.0207
  • 1,000 $0.0195
$0.0195 / $0.0230 Buy Now
Chip 1 Exchange INSTOCK 6695
RFQ

CAD Models for BZV55-C2V7,115 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZV55-C2V7,115 by NXP Semiconductors

BZV55-C2V7,115
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
MELF
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Manufacturer Package Code
SOD80C
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
2.7 V
Reverse Current-Max
20 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZV55-C2V7,115
    NXP Semiconductors
    BZV55 series - Voltage regulator diodes MELF 2-Pin
    VS

Alternate Parts for BZV55-C2V7,115

This table gives cross-reference parts and alternative options found for BZV55-C2V7,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C2V7,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV55C2V7TRL 2.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV55-C2V7,115 vs BZV55C2V7TRL
BZV55C2V7-G Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sensitron Semiconductors BZV55-C2V7,115 vs BZV55C2V7-G
BZV55-C2V7 Zener Diode, 2.7V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZV55-C2V7,115 vs BZV55-C2V7
BZV55C2V7 Zener Diode, 2.7V V(Z), 5.66%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Semiconductor Products BZV55-C2V7,115 vs BZV55C2V7
BZV55C2V7-G Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd BZV55-C2V7,115 vs BZV55C2V7-G
933699380115 Zener Diode, 2.7V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZV55-C2V7,115 vs 933699380115
BZV55C2V7 Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation BZV55-C2V7,115 vs BZV55C2V7
TZMC2V7GS08 Zener Diode, 2.7V V(Z), 7.407%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2 Vishay Semiconductors BZV55-C2V7,115 vs TZMC2V7GS08
BZV55C2V7 Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp BZV55-C2V7,115 vs BZV55C2V7
BZV55C2V7 Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, MELF-2 Sangdest Microelectronics (Nanjing) Co Ltd BZV55-C2V7,115 vs BZV55C2V7
Part Number Description Manufacturer Compare
BZT52H-C2V7 2.7V, 0.375W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2 NXP Semiconductors BZV55-C2V7,115 vs BZT52H-C2V7
MMSZ2V7T1 2.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN Motorola Mobility LLC BZV55-C2V7,115 vs MMSZ2V7T1
BZV55-B2V7135 DIODE 2.7 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors BZV55-C2V7,115 vs BZV55-B2V7135
MMSZ2V7T3 2.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN Motorola Mobility LLC BZV55-C2V7,115 vs MMSZ2V7T3
BZV55-B2V7 DIODE 2.7 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors BZV55-C2V7,115 vs BZV55-B2V7
BZT52H-C2V7,135 2.7V, 0.375W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2 NXP Semiconductors BZV55-C2V7,115 vs BZT52H-C2V7,135
BZV55C2V7-T1 Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors BZV55-C2V7,115 vs BZV55C2V7-T1
BZT52-C2V7-7 2.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2 Diodes Incorporated BZV55-C2V7,115 vs BZT52-C2V7-7
BZV55C2V7-GT1 Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors BZV55-C2V7,115 vs BZV55C2V7-GT1
933699380135 2.7V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN NXP Semiconductors BZV55-C2V7,115 vs 933699380135

Related Parts for BZV55-C2V7,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV55-C2V7,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV55-C2V7,115 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BZV55-C2V7,115 would you like to use for your alert(s)?
  • Please alert me when BZV55-C2V7,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV55-C2V7,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV55-C2V7,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV55-C2V7,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV55-C2V7,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV55-C2V7,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: