BZV55-C2V7
Description: Zener Diode, 2.7V V(Z), 5%, Silicon, Unidirectional,

Overview of BZV55-C2V7 by General Instrument Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BZV55-C2V7 by General Instrument Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZV55-C2V7 by General Instrument Corp

BZV55-C2V7
General Instrument Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GENERAL INSTRUMENT CORP
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
2.7 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZV55-C2V7
    General Instrument Corp
    Zener Diode, 2.7V V(Z), 5%, Silicon, Unidirectional,
    VS

Alternate Parts for BZV55-C2V7

This table gives cross-reference parts and alternative options found for BZV55-C2V7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C2V7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV55C2V7TRL 2.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV55-C2V7 vs BZV55C2V7TRL
BZV55C2V7-G Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sensitron Semiconductors BZV55-C2V7 vs BZV55C2V7-G
BZV55-C2V7 Zener Diode, 2.7V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZV55-C2V7 vs BZV55-C2V7
BZV55C2V7 Zener Diode, 2.7V V(Z), 5.66%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Semiconductor Products BZV55-C2V7 vs BZV55C2V7
BZV55C2V7-G Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd BZV55-C2V7 vs BZV55C2V7-G
BZV55-C2V7,115 BZV55 series - Voltage regulator diodes MELF 2-Pin NXP Semiconductors BZV55-C2V7 vs BZV55-C2V7,115
933699380115 Zener Diode, 2.7V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZV55-C2V7 vs 933699380115
BZV55C2V7 Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation BZV55-C2V7 vs BZV55C2V7
TZMC2V7GS08 Zener Diode, 2.7V V(Z), 7.407%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2 Vishay Semiconductors BZV55-C2V7 vs TZMC2V7GS08
BZV55C2V7 Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp BZV55-C2V7 vs BZV55C2V7
Part Number Description Manufacturer Compare
JANTXV1N5519D-1TR Zener Diode, 3.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation BZV55-C2V7 vs JANTXV1N5519D-1TR
1N5227A-1 Zener Diode, 3.6V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation BZV55-C2V7 vs 1N5227A-1
JANTX1N5519B Zener Diode, 3.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 Motorola Semiconductor Products BZV55-C2V7 vs JANTX1N5519B
MSP1N5227BTR Zener Diode, 3.6V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation BZV55-C2V7 vs MSP1N5227BTR
SZ5B3.6LS Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) BZV55-C2V7 vs SZ5B3.6LS
BZV55-F3V0 Zener Diode, 3V V(Z), 3%, Silicon, Unidirectional, General Instrument Corp BZV55-C2V7 vs BZV55-F3V0
MMBZ5228BLT3 3.9V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN onsemi BZV55-C2V7 vs MMBZ5228BLT3
MLL5228B 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC BZV55-C2V7 vs MLL5228B
ZMM5228B-T/R Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Promax-Johnton Electronic Corporation BZV55-C2V7 vs ZMM5228B-T/R
1N5227TR Zener Diode, 3.6V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation BZV55-C2V7 vs 1N5227TR

Related Parts for BZV55-C2V7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV55-C2V7 by General Instrument Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV55-C2V7 by General Instrument Corp

Select Manufacturer
Which Manufacturer of BZV55-C2V7 would you like to use for your alert(s)?
  • Please alert me when BZV55-C2V7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV55-C2V7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV55-C2V7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV55-C2V7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV55-C2V7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV55-C2V7 by General Instrument Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: