Datasheets
BZV55-C39,115 by:

BZV55 series - Voltage regulator diodes MELF 2-Pin

Part Details for BZV55-C39,115 by NXP Semiconductors

Overview of BZV55-C39,115 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZV55-C39,115

Part # Distributor Description Stock Price Buy
DISTI # 2156-BZV55-C39,115-954-ND
DigiKey NEXPERIA BZV55-C39 - ZENER DIODE Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 837295
In Stock
  • 13,172 $0.0200
$0.0200 Buy Now
Rochester Electronics BZV55-C39 - Zener Diode, 39V, 5%, 0.4W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 837295
  • 1 $0.0230
  • 25 $0.0225
  • 100 $0.0216
  • 500 $0.0207
  • 1,000 $0.0195
$0.0195 / $0.0230 Buy Now
Chip 1 Exchange INSTOCK 47695
RFQ

Part Details for BZV55-C39,115

BZV55-C39,115 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZV55-C39,115 Part Data Attributes

BZV55-C39,115 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BZV55-C39,115 NXP Semiconductors BZV55 series - Voltage regulator diodes MELF 2-Pin
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code MELF
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
Manufacturer Package Code SOD80C
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 4 Weeks
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 130 Ω
JESD-30 Code O-LELF-R2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified
Reference Voltage-Nom 39 V
Reverse Current-Max 0.05 µA
Surface Mount YES
Technology ZENER
Terminal Finish TIN
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 41.2 mV/°C
Voltage Tol-Max 5%
Working Test Current 2 mA

Alternate Parts for BZV55-C39,115

This table gives cross-reference parts and alternative options found for BZV55-C39,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C39,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZV55-C39 Zener Diode, 39V V(Z), 5%, Silicon, Unidirectional, General Instrument Corp BZV55-C39,115 vs BZV55-C39
BZV55-C39 DIODE 39 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors BZV55-C39,115 vs BZV55-C39
933699660115 39V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN NXP Semiconductors BZV55-C39,115 vs 933699660115
BZV55C39TRL13 Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation BZV55-C39,115 vs BZV55C39TRL13
BZV55C39-G Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sensitron Semiconductors BZV55-C39,115 vs BZV55C39-G
BZV55C39 39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics BZV55-C39,115 vs BZV55C39
BZV55C39-GT1 Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors BZV55-C39,115 vs BZV55C39-GT1
BZV55C39 39V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2 NXP Semiconductors BZV55-C39,115 vs BZV55C39
BZV55C39 Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc BZV55-C39,115 vs BZV55C39
BZV55-C39135 39V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV55-C39,115 vs BZV55-C39135
Part Number Description Manufacturer Compare
BZV55C39 39V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2 NXP Semiconductors BZV55-C39,115 vs BZV55C39

BZV55-C39,115 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV55-C39,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV55-C39,115 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BZV55-C39,115 would you like to use for your alert(s)?
  • Please alert me when BZV55-C39,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV55-C39,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV55-C39,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV55-C39,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV55-C39,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV55-C39,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: