Part Details for BZV55-C4V3,115 by Philips Semiconductors
Overview of BZV55-C4V3,115 by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV55-C4V3,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BZV55-C4V3,115-600090-ND
|
DigiKey | NEXPERIA BZV55-C4V3 - ZENER DIOD Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
197500 In Stock |
|
$0.0200 | Buy Now |
|
Rochester Electronics | BZV55-C4V3 - Zener Diode, 4.3V, 5%, 0.4W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 197500 |
|
$0.0195 / $0.0230 | Buy Now |