Part Details for BZV55-C4V7 by Philips Semiconductors
Overview of BZV55-C4V7 by Philips Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV55-C4V7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 53 | 65310 |
|
$0.0076 / $0.0956 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 4.7 Volt, 5%, DO-213AA | 455 |
|
$0.0300 / $0.0800 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 4.7 Volt, 5%, DO-213AA | 1574 |
|
$0.0231 / $0.1155 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 4.7 Volt, 5%, DO-213AA | 51944 |
|
$0.0102 / $0.1275 | Buy Now |
|
Velocity Electronics | Our Stock | 5674 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1893 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 5836 |
|
RFQ |
Part Details for BZV55-C4V7
BZV55-C4V7 CAD Models
BZV55-C4V7 Part Data Attributes:
|
BZV55-C4V7
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV55-C4V7
Philips Semiconductors
Zener Diode, 4.7V V(Z), 5%, 0.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |