Part Details for BZV55-C62 by NXP Semiconductors
Overview of BZV55-C62 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZV55-C62
BZV55-C62 CAD Models
BZV55-C62 Part Data Attributes
|
BZV55-C62
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV55-C62
NXP Semiconductors
DIODE 62 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 215 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 62 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 71.6 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for BZV55-C62
This table gives cross-reference parts and alternative options found for BZV55-C62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C62TRL13 | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55-C62 vs BZV55C62TRL13 |
933699740115 | Zener Diode, 62V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55-C62 vs 933699740115 |
BZV55-C62 | Zener Diode, 62V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55-C62 vs BZV55-C62 |
BZV55C62-T1 | Zener Diode, 62V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sensitron Semiconductors | BZV55-C62 vs BZV55C62-T1 |
BZV55C62-T1 | Zener Diode, 62V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55-C62 vs BZV55C62-T1 |
BZV55C62TRL | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55-C62 vs BZV55C62TRL |
BZV55C62TRL13 | 62V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55-C62 vs BZV55C62TRL13 |
BZV55-C62 | Zener Diode, 62V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | BZV55-C62 vs BZV55-C62 |
BZV55-C62,135 | BZV55 series - Voltage regulator diodes MELF 2-Pin | NXP Semiconductors | BZV55-C62 vs BZV55-C62,135 |
BZV55C62 | 62V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | BZV55-C62 vs BZV55C62 |