Part Details for BZV55-C62 by Vishay Semiconductors
Overview of BZV55-C62 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZV55-C62
BZV55-C62 CAD Models
BZV55-C62 Part Data Attributes
|
BZV55-C62
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV55-C62
Vishay Semiconductors
Zener Diode, 62V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | MELF | |
Package Description | GLASS, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 62 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for BZV55-C62
This table gives cross-reference parts and alternative options found for BZV55-C62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C62TRL | 62V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55-C62 vs BZV55C62TRL |
BZV55-C62 | Zener Diode, 62V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | BZV55-C62 vs BZV55-C62 |
BZV55-C62,135 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | Nexperia | BZV55-C62 vs BZV55-C62,135 |
BZV55C62-T1 | Zener Diode, 62V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sensitron Semiconductors | BZV55-C62 vs BZV55C62-T1 |
BZV55C62-T1 | Zener Diode, 62V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55-C62 vs BZV55C62-T1 |
BZV55C62 | Zener Diode, 62V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55-C62 vs BZV55C62 |
BZV55C62 | Zener Diode, 62V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | BZV55-C62 vs BZV55C62 |
BZV55C62-G | Zener Diode, 62V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sensitron Semiconductors | BZV55-C62 vs BZV55C62-G |
BZV55C62TRL | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55-C62 vs BZV55C62TRL |
933699740135 | 62V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN | NXP Semiconductors | BZV55-C62 vs 933699740135 |