Part Details for BZV55-C6V8,115 by Philips Semiconductors
Overview of BZV55-C6V8,115 by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV55-C6V8,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BZV55-C6V8 - Zener Diode, 6.8V, 5%, 0.4W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 896500 |
|
$0.0195 / $0.0230 | Buy Now |