Part Details for BZV55-C9V1 by General Instrument Corp
Overview of BZV55-C9V1 by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZV55-C9V1
BZV55-C9V1 CAD Models
BZV55-C9V1 Part Data Attributes
|
BZV55-C9V1
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
BZV55-C9V1
General Instrument Corp
Zener Diode, 9.1V V(Z), 5%, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55-C9V1
This table gives cross-reference parts and alternative options found for BZV55-C9V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C9V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C9V1 | 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Mobility LLC | BZV55-C9V1 vs BZV55C9V1 |
BZV55C9V1 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55-C9V1 vs BZV55C9V1 |
BZV55C9V1TRL13 | 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55-C9V1 vs BZV55C9V1TRL13 |
BZV55C9V1TRL | 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55-C9V1 vs BZV55C9V1TRL |
BZV55C9V1-T1 | Zener Diode, 9.05V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55-C9V1 vs BZV55C9V1-T1 |
BZV55C9V1TR | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55-C9V1 vs BZV55C9V1TR |
BZV55C9V1-G | Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55-C9V1 vs BZV55C9V1-G |
933699510135 | Zener Diode, 9.1V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55-C9V1 vs 933699510135 |
BZV55-C9V1 | Zener Diode, 9.1V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 | Fagor Electrónica | BZV55-C9V1 vs BZV55-C9V1 |
BZV55C9V1TRL13 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55-C9V1 vs BZV55C9V1TRL13 |