Part Details for BZV55B12 by NXP Semiconductors
Overview of BZV55B12 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV55B12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | VOLTAGE REGULATOR DIODE Zener Diode, 12V V(Z), 2%, 0.4W, Silicon, Unidirectional RoHS: Compliant | Europe - 750 |
|
RFQ |
Part Details for BZV55B12
BZV55B12 CAD Models
BZV55B12 Part Data Attributes:
|
BZV55B12
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV55B12
NXP Semiconductors
12V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 10 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55B12
This table gives cross-reference parts and alternative options found for BZV55B12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55B12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55B12 | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | BZV55B12 vs BZV55B12 |
BZV55B12TRL | Zener Diode, 12V V(Z), 2%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55B12 vs BZV55B12TRL |
BZV55B12 | Zener Diode, 12V V(Z), 2%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | BZV55B12 vs BZV55B12 |
BZV55B12 | Zener Diode, 12V V(Z), 2%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55B12 vs BZV55B12 |
BZV55B12 | Zener Diode, 12V V(Z), 2%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | BZV55B12 vs BZV55B12 |