There are no models available for this part yet.
Overview of BZV55B20 L0G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZV55B20 L0G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-BZV55B20L0GTR-ND
|
DigiKey | DIODE ZENER 20V 500MW MINI MELF Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0244 / $0.0319 | Buy Now | |
DISTI #
BZV55B20 L0G
|
Avnet Americas | Diode Zener Single 20V 2% 0.5W 2-Pin QUADRO Mini-MELF Plastic T/R - Tape and Reel (Alt: BZV55B20 L0G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0234 / $0.0260 | Buy Now | |
DISTI #
821-BZV55B20L0G
|
Mouser Electronics | Zener Diodes M500mW, 2%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0240 / $0.2400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0287 | Buy Now |