Part Details for BZV55B5V1 L0 by Taiwan Semiconductor
Overview of BZV55B5V1 L0 by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV55B5V1 L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZV55B5V1 L0
|
Avnet Americas | MMELF, 500MW, 2%, SMALL SIGNAL ZENER DIODE - Tape and Reel (Alt: BZV55B5V1 L0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0234 / $0.0260 | Buy Now |
DISTI #
821-BZV55B5V1L0
|
Mouser Electronics | Zener Diodes M500mW, 2%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0320 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0287 | Buy Now |
Part Details for BZV55B5V1 L0
BZV55B5V1 L0 CAD Models
BZV55B5V1 L0 Part Data Attributes
|
BZV55B5V1 L0
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZV55B5V1 L0
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |