Part Details for BZV55B5V1 L1G by Taiwan Semiconductor
Overview of BZV55B5V1 L1G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV55B5V1 L1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZV55B5V1L1GTR-ND
|
DigiKey | DIODE ZENER 5.1V 500MW MINI MELF Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BZV55B5V1 L1G
|
Avnet Americas | Diode Zener Single 5.1V 2% 500mW 2-Pin DO-213AA T/R - Tape and Reel (Alt: BZV55B5V1 L1G) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
BZV55B5V1-L1G
|
TME | Diode: Zener, 0.5W, 5.1V, 5mA, SMD, reel,tape, MiniMELF glass Min Qty: 10 | 1131 |
|
$0.0372 / $0.0757 | Buy Now |
DISTI #
BZV55B5V1 L1G
|
EBV Elektronik | (Alt: BZV55B5V1 L1G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZV55B5V1 L1G
BZV55B5V1 L1G CAD Models
BZV55B5V1 L1G Part Data Attributes
|
BZV55B5V1 L1G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZV55B5V1 L1G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |