Part Details for BZV55B9V1 by Philips Semiconductors
Overview of BZV55B9V1 by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV55B9V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 9.1 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 4000 |
|
$0.0300 / $0.1500 | Buy Now |
|
ComSIT USA | VOLTAGE REGULATOR DIODE Zener Diode, 9.1V V(Z), 2%, 0.4W, Silicon, Unidirectional RoHS: Compliant | Europe - 2185 |
|
RFQ |