There are no models available for this part yet.
Overview of BZV55C13 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BZV55C13 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Zener Diode, Two Terminal, 13 Volt, 6.4%, DO-213AC | 8000 |
|
$0.0450 / $0.1500 | Buy Now | ||
Quest Components | Zener Diode, Two Terminal, 13 Volt, 6.4%, DO-213AC | 300 |
|
$0.0375 / $0.0600 | Buy Now | ||
ComSIT USA | VOLTAGE REGULATOR DIODE Zener Diode, 13V V(Z), 5%, 0.4W, Silicon, Unidirectional RoHS: Compliant |
|
|
RFQ |
CAD Models for BZV55C13 by NXP Semiconductors
Part Data Attributes for BZV55C13 by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
O-LELF-R2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
30 Ω
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.4 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
13.25 V
|
Reverse Current-Max
|
0.1 µA
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Temp Coeff-Max
|
11 mV/°C
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZV55C13
This table gives cross-reference parts and alternative options found for BZV55C13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C13TRL13 | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55C13 vs BZV55C13TRL13 |
BZV55C13 | Zener Diode, 13V V(Z), 6.42%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Semiconductor Products | BZV55C13 vs BZV55C13 |
933699550135 | 13V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN | NXP Semiconductors | BZV55C13 vs 933699550135 |
BZV55C13TR | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55C13 vs BZV55C13TR |
BZV55-C13 | Zener Diode, 13V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55C13 vs BZV55-C13 |
BZV55C13 | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55C13 vs BZV55C13 |
BZV55C13 | Zener Diode, 13V V(Z), 5%, 0.5W, | EIC Semiconductor Inc | BZV55C13 vs BZV55C13 |
933699550135 | Zener Diode, 13V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55C13 vs 933699550135 |
BZV55C13 | Zener Diode, 13.25V V(Z), 6.42%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sensitron Semiconductors | BZV55C13 vs BZV55C13 |
BZV55C13BSA | Zener Diode, 13V V(Z), 2.13%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Rectron Semiconductor | BZV55C13 vs BZV55C13BSA |
Related Parts for BZV55C13
-
BZX55C56Zener Diodes
-
BAV70WRectifier Diodes
-
BZW04-14HR1GTransient Suppressors
-
CC1206KRX7R9BB223Fixed Capacitors
-
BTS129E3045ANTMA1Power Field-Effect Transistors
-
CSSH2728FT20L0Fixed Resistors
-
BST50Small Signal Bipolar Transistors
-
C8051F042-GQMicrocontrollers
-
GRPB021VWVN-RCHeaders and Edge Type Connectors