BZV55C16
Description: Zener Diode, 16V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, LL34, MINIMELF-2

Overview of BZV55C16 by Continental Device India Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

Price & Stock for BZV55C16 by Continental Device India Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # BZV55C16-CDI
TME Diode: Zener, 0.5W, 16V, SMD, reel,tape, MiniMELF, single diode Min Qty: 20 19680
  • 20 $0.0390
  • 100 $0.0170
  • 500 $0.0150
  • 2,500 $0.0135
$0.0135 / $0.0390 Buy Now

CAD Models for BZV55C16 by Continental Device India Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZV55C16 by Continental Device India Ltd

BZV55C16
Continental Device India Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
Package Description
MELF-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
40 Ω
JESD-30 Code
O-LELF-R2
Knee Impedance-Max
200 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Standard
IATF 16949
Reference Voltage-Nom
16.2 V
Reverse Current-Max
0.05 µA
Reverse Test Voltage
11 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZV55C16
    Continental Device India Ltd
    Zener Diode, 16V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, LL34, MINIMELF-2
    VS

Alternate Parts for BZV55C16

This table gives cross-reference parts and alternative options found for BZV55C16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV55-C16 Zener Diode, 16V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZV55C16 vs BZV55-C16
BZV55C16TRL13 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation BZV55C16 vs BZV55C16TRL13
BZV55C13 Zener Diode, 13V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, LL34, MINIMELF-2 Continental Device India Ltd BZV55C16 vs BZV55C13
BZV55-C16,135 BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin Nexperia BZV55C16 vs BZV55-C16,135
BZV55C16BSB Zener Diode, 16V V(Z), 2.01%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Rectron Semiconductor BZV55C16 vs BZV55C16BSB
BZV55C16 Zener Diode HY Electronic Corp BZV55C16 vs BZV55C16
BZV55C16 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp BZV55C16 vs BZV55C16
BZV55C16BS Zener Diode, 16V V(Z), 5.2%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Rectron Semiconductor BZV55C16 vs BZV55C16BS
BZV55-C16112 DIODE 16 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors BZV55C16 vs BZV55-C16112
BZV55-C16 Zener Diode, 16V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 Fagor Electrónica BZV55C16 vs BZV55-C16
Part Number Description Manufacturer Compare
BZT52C16-T1-LF Zener Diode, 16V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd BZV55C16 vs BZT52C16-T1-LF
BZV55C16 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Diodes Incorporated BZV55C16 vs BZV55C16
933699570135 Zener Diode, 16V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZV55C16 vs 933699570135
BZV55C16TR13 Zener Diode, 16V V(Z), 0.5W, Silicon, Unidirectional, Central Semiconductor Corp BZV55C16 vs BZV55C16TR13
BZV55C16TR Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp BZV55C16 vs BZV55C16TR
BZV55C16TRL 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV55C16 vs BZV55C16TRL
BZT52C16-G3-18 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies BZV55C16 vs BZT52C16-G3-18
BZV55C16-GT1 Zener Diode, 16.2V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd BZV55C16 vs BZV55C16-GT1
BZV55C16BSB Zener Diode, 16V V(Z), 2.01%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Rectron Semiconductor BZV55C16 vs BZV55C16BSB
BZT52C16-TP-HF Zener Diode, Micro Commercial Components BZV55C16 vs BZT52C16-TP-HF

Related Parts for BZV55C16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV55C16 by Continental Device India Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV55C16 by Continental Device India Ltd

Select Manufacturer
Which Manufacturer of BZV55C16 would you like to use for your alert(s)?
  • Please alert me when BZV55C16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV55C16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV55C16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV55C16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV55C16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV55C16 by Continental Device India Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: